JCC06DKSN

Heilind Number:SULJCC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKSN

Detailed Description

The JCC06DKSN is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring two rows of 12 cantilever contacts, it ensures secure and reliable connectivity. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination provide excellent resistance to corrosion. Operating at a wide temperature range of -65 to 150°C, and rated for 700 VAC, this connector is suitable for use in harsh environments. Its straight orientation and no mounting required make installation easy. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is ideal for space-constrained PCB designs. Perfect for high-reliability applications, the JCC06DKSN is a top choice for professionals in the electronics industry.