| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DKSS |
JCC06DKSS
| Heilind Number: | SULJCC06DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DKSS |
| ECAD Model: |
Specifications
Detailed Description
The PA9T & Beryllium Copper Board To Board PCB Connector, SKU JCC06DKSS, offers high-performance connectivity with a female gender design. Featuring two rows with a 2.54mm pitch, this connector boasts 12 cantilever contact positions plated with gold for optimal conductivity. The side hole mount type and thru-hole termination method ensure secure attachment to circuit boards. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees reliable operation in various environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating enhances durability, making it ideal for demanding applications in aerospace, defense, and industrial settings. Trust the JCC06DKSS for efficient and long-lasting board-to-board connections.

