JCC06DKST

Heilind Number:SULJCC06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKST

Detailed Description

The JCC06DKST SKU offers a high-performance solution for board-to-board PCB connectivity. Engineered with PA9T and Beryllium Copper, this female connector ensures durability and reliable signal transmission. With a contact plating of gold and termination method through hole, it guarantees optimal conductivity. Featuring a cantilever contact type and straight orientation, it offers easy and secure mating. This 2-row connector with 12 positions and a pitch of 2.54mm (.1 in) meets versatile connectivity needs. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for diverse applications. The matte tin termination plating enhances solderability, while its compact design with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in) allows for efficient PCB layout. Ideal for demanding environments, it is a reliable choice for various electronic systems.