JCC06DKUD

Heilind Number:SULJCC06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKUD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKUD

Detailed Description

The JCC06DKUD is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a contact rating of 3 A and voltage handling capability of 700 VAC, it is suitable for power and signal transmission. The connector offers two rows of 12 positions each, with a pitch of 2.54 mm (.1 in) for efficient PCB connectivity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150 °C, it can perform reliably in harsh environments. The termination method is through-hole, with matte tin plating for solder compatibility. Measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. It belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for various electronic applications. Non-hi-rel rated, the JCC06DKUD is ideal for commercial and industrial use.