JCC06DKUI

Heilind Number:SULJCC06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKUI

Detailed Description

JCC06DKUI features a female connector with two rows, designed for efficient board-to-board or card edge connections. With a durable construction of PA9T and Beryllium Copper, it ensures reliable performance even in demanding environments. The 12 cantilever contacts, plated with gold for enhanced conductivity, allow for a secure and low-resistance connection. Operating at a maximum voltage of 700 VAC and with a current rating of 3A, it is suitable for various power and signal applications. The right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method simplifies assembly. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in aerospace, military, or industrial applications where high reliability is crucial. The matte tin termination plating ensures long-term durability. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Overall, the JCC06DKUI is a high-quality, high-performance connector that meets the stringent requirements of modern electronics.