JCC06DKUN

Heilind Number:SULJCC06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKUN

Detailed Description

Introducing the JCC06DKUN, a female board-to-board PCB connector designed for high-performance applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity even in demanding environments. The Cantilever contact type, plated with gold, offers excellent signal transmission and corrosion resistance. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and an extensive temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and no mounting requirement make it versatile for various PCB designs. The Matte Tin termination plating enhances solderability while maintaining RoHS compliance. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the JCC06DKUN is ideal for space-constrained applications. Trust in its high-quality performance, making it a reliable choice for your connectivity needs.