JCC06DKUS

Heilind Number:SULJCC06DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKUS

Detailed Description

The JCC06DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of 12 female contacts, each plated with gold for optimal signal transfer, this connector offers precision and durability. The contact type is cantilever, allowing for secure mating, while the right-angle orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term stability. With a compact size of 9.4mm in width and 13.97mm in height, the JCC06DKUS is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.