JCC06DKUT

Heilind Number:SULJCC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKUT

Detailed Description

Introducing the JCC06DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The 12-position, right-angle orientation with threaded mounting and thru-hole termination method allows for secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts ensure excellent conductivity and durability, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm (.1in) and a compact design measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, the JCC06DKUT is ideal for space-constrained applications. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust in the reliability and performance of the JCC06DKUT for your connectivity needs.