JCC06DPBH

Heilind Number:SULJCC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPBH

Detailed Description

Introducing the JCC06DPBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 12 positions, allowing for secure and efficient connectivity. Crafted from durable PA9T and Beryllium Copper, it ensures reliable performance even in harsh environments. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a clearance hole mount type and right-angle orientation, installation is convenient and space-saving. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its double-point contact design guarantees stable connections, while the matte tin termination plating enhances durability. With a pitch of 2.54 mm and a tail length of 2.54 mm, it meets industry standards for compatibility and versatility. Ideal for applications in aerospace, defense, and telecommunications, the JCC06DPBH is the perfect choice for high-reliability connectivity solutions.