| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DPBI |
JCC06DPBI
| Heilind Number: | SULJCC06DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DPBI |
| ECAD Model: |
Specifications
Detailed Description
JCC06DPBI offers a high-quality solution for board-to-board PCB connection, featuring PA9T and Beryllium Copper construction. With a double point contact design and gold plating, it ensures reliable connectivity with an amperage rating of 3A and voltage handling capability of 700VAC. This female connector, with two rows and 12 positions, is designed for through-hole mounting at a pitch of 2.54mm. Its right-angle orientation and low profile of 14.22mm x 10.16mm make it suitable for compact electronic devices. Operating in a wide temperature range from -65 to 150°C, and with termination plating of Matte Tin, it guarantees durability and performance in various environments. Ideal for applications requiring secure and efficient PCB connections, this connector is a dependable choice for engineers and manufacturers.

