JCC06DPBN

Heilind Number:SULJCC06DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPBN

Detailed Description

Introducing the JCC06DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The double-point contact design and gold plating guarantee excellent signal transmission. Engineered for precision, it offers 2 rows with 12 positions, suitable for complex circuitry. The right-angle orientation and thru-hole termination method provide versatility in installation. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, make it space-saving. Matte tin termination plating ensures corrosion resistance. Trust the JCC06DPBN for seamless and secure board-to-board connections in critical electronic systems.