| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DPBS |
JCC06DPBS
| Heilind Number: | SULJCC06DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DPBS |
| ECAD Model: |
Specifications
Detailed Description
The SKU JCC06DPBS features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 12 positions each, this connector offers secure and efficient connectivity. Constructed with PA9T and Beryllium Copper materials, it ensures durability and optimal performance. The termination method is thru-hole, with a side-hole mount type, providing ease of installation. Contact plating in gold and termination plating in matte tin guarantee reliable signal transmission. Operating temperature ranging from -65 to 150°C and a voltage capacity of 700 VAC make it suitable for various environments. The right-angle orientation and .1-inch pitch allow for space-saving on PCBs. With a connector height of .56 inches and width of .4 inches, it offers a compact yet robust solution for your connectivity needs.

