JCC06DPDH

Heilind Number:SULJCC06DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPDH

Detailed Description

Introducing our JCC06DPDH, the ultimate connector for high-performance applications. Crafted with precision, this female connector boasts a durable construction using PA9T and Beryllium Copper materials, ensuring optimal conductivity and reliability. With an amperage rating of 3A and voltage handling capability of 700VAC, it's perfect for demanding environments. Featuring two rows of double-point contacts with gold plating, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm (.1 in) and 12 positions, it offers versatility in PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a true powerhouse. Its compact design, with dimensions of .61in (15.49mm) in height and .4in (10.16mm) in width, ensures space efficiency on the board. Matte Tin termination plating further enhances its durability. Whether it's for board-to-board or card edge connections, this connector excels in performance. Trust in the JCC06DPDH for your high-reliability applications.