JCC06DPDI

Heilind Number:SULJCC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPDI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPDI

Detailed Description

The JCC06DPDI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a double-point contact type, this connector ensures reliable signal transmission. Its termination method is through-hole, guaranteeing secure and stable mounting. Made of PA9T and featuring beryllium copper contacts with gold plating, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. With two rows and twelve positions, it provides ample connectivity options. The matte tin termination plating further enhances its performance and longevity. Perfect for applications where reliability is paramount, the JCC06DPDI is a top choice in the realm of PCB connectors.