| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULJCC06DPDN |
JCC06DPDN
| Heilind Number: | SULJCC06DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DPDN |
| ECAD Model: |
Specifications
Detailed Description
The JCC06DPDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a double-point contact design and gold plating, it guarantees optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. This connector, with two rows and 12 positions, offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. Perfect for industrial and electronic systems, the JCC06DPDN is a top choice for high-reliability connections.

