JCC06DPDS

Heilind Number:SULJCC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPDS

Detailed Description

Introducing the JCC06DPDS, a high-performance PCB connector designed for demanding applications. Crafted with precision from PA9T and featuring contact points made of durable Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a double-point contact type and side-hole mount, it offers secure and stable connections. Suitable for high-power environments, it boasts an amperage rating of 3A and a voltage tolerance of 700VAC. With 12 positions spread across two rows and a pitch of 2.54mm, it accommodates multiple connections with ease. Its straight orientation and thru-hole termination method make installation straightforward. Operating flawlessly in a wide temperature range from -65 to 150°C, it's built to withstand harsh conditions. The matte tin termination plating enhances durability, while its compact dimensions of .61in height and .4in width save valuable space on the PCB. Whether used in aerospace, defense, or industrial systems, the JCC06DPDS guarantees top-notch performance. Elevate your connectivity solutions with this reliable and efficient PCB connector.