JCC06DPEN

Heilind Number:SULJCC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPEN

Detailed Description

Introducing the JCC06DPEN, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector offers superior durability and conductivity. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring a double-point contact design and gold plating, it guarantees low contact resistance and optimal signal integrity. The right-angle orientation and 2.54 mm pitch make it suitable for compact board-to-board connections. With 12 positions and thru-hole termination, it provides secure and stable connectivity. Operating flawlessly in harsh environments with a wide temperature range of -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications. Trust in the JCC06DPEN for high-reliability performance in your projects.