JCC06DPMI

Heilind Number:SULJCC06DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DPMI

Detailed Description

Introducing the JCC06DPMI, a high-performance female connector designed for demanding applications. Made from PA9T and Beryllium Copper, this connector ensures durability and reliable conductivity. With a double-point contact type and gold plating, it guarantees secure connections with low contact resistance. Featuring two rows, 12 positions, and a 2.54mm pitch, it offers versatility for various PCB setups. The threaded mount type and wire wrap termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The matte tin termination plating ensures long-term reliability. With a compact size of 15.49mm in height and 10.16mm in width, it's perfect for space-constrained designs. Whether in aerospace, defense, or industrial applications, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is the perfect choice for high-reliability connectivity.