JCC06DPMS

Heilind Number:SULJCC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPMS

Detailed Description

The JCC06DPMS is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for demanding electronic systems. The double-point contact design and wire wrap termination method guarantee secure connections. With 12 positions in a 2-row configuration, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of just 15.49mm and width of 10.16mm, saves valuable board space. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the JCC06DPMS ensures high reliability and performance.