JCC06DPNH

Heilind Number:SULJCC06DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPNH

Detailed Description

The JCC06DPNH connector features a robust construction, combining PA9T and Beryllium Copper for durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures safe and efficient power transmission. Designed for female gender, it offers two rows with a pitch of 2.54mm, ideal for high-density PCB applications. The double-point contact configuration with gold plating guarantees secure and low-resistance connections. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector suits various environments. With 12 positions and a tail length of 15.12mm, it provides ample connectivity options. The matte tin termination plating enhances solderability, making it suitable for demanding industrial settings. Trust in the JCC06DPNH for reliable board-to-board and card edge connections in your electronic designs.