JCC06DPNI

Heilind Number:SULJCC06DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DPNI

Detailed Description

The JCC06DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The double-point contact design and gold plating guarantee low contact resistance and optimal signal integrity. Its threaded mount type and straddle orientation provide secure and stable installation. With 12 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications. Trust the JCC06DPNI for exceptional performance and reliability in your PCB designs.