JCC06DPNN

Heilind Number:SULJCC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPNN

Detailed Description

Introducing the JCC06DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring optimal durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The double-point contact design with gold plating guarantees secure and low-resistance connections. Featuring two rows and 12 positions, it provides ample connectivity options. The termination method is through a card extender, with matte tin plating for enhanced reliability. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Its straddle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it versatile for various PCB layouts. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity in electronic systems.