| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULJCC06DPNS |
JCC06DPNS
| Heilind Number: | SULJCC06DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DPNS |
| ECAD Model: |
Specifications
Detailed Description
The JCC06DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. Its double-point contact design and gold-plated contact surfaces guarantee excellent conductivity and signal integrity. With a 2.54mm pitch and 12 positions, it allows for efficient data transmission. The side-hole mount type and straddle orientation make it easy to install and secure on PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the JCC06DPNS for seamless and durable board-to-board connections.

