JCC06DPRH

Heilind Number:SULJCC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPRH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPRH

Detailed Description

Introducing the JCC06DPRH, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. Engineered with PA9T and Beryllium Copper, this female connector boasts exceptional conductivity and reliability under demanding conditions. With a double-point contact design plated in gold, it guarantees low contact resistance and optimal signal transmission. Featuring two rows of 12 positions, it offers ample connectivity options with a pitch of 2.54mm. Its straddle orientation and clearance hole mount make installation seamless. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for up to 700VAC, it is ideal for a wide range of applications. The matte tin termination plating ensures long-term performance. With a compact height of 14.22mm and width of 10.16mm, it saves valuable board space. Trust in the JCC06DPRH for your connectivity needs, where quality meets efficiency.