JCC06DPRI

Heilind Number:SULJCC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPRI

Detailed Description

The JCC06DPRI is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. Constructed with PA9T and Beryllium Copper, this connector ensures excellent durability and conductivity. Featuring a double point contact type with gold plating, it guarantees reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets the stringent requirements of hi-rel industries. Its threaded mount type and straddle orientation facilitate secure and stable connection on PCBs. With 12 positions and 2.54mm pitch, it offers versatile connectivity options. The termination method of Card Extender with matte tin plating ensures easy installation and maintenance. Overall, the JCC06DPRI is a top-of-the-line board-to-board connector that delivers exceptional performance and durability.