JCC06DPRN

Heilind Number:SULJCC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPRN

Detailed Description

Introducing the JCC06DPRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined Beryllium Copper contacts, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. With a 2.54mm pitch and 12 positions in a 2-row configuration, it offers versatile connectivity options. The termination method is through-card extender with matte tin plating, providing secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, telecommunications, and industrial applications. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for space-saving installation. Trust the JCC06DPRN for high-reliability board-to-board connections in your critical systems.