JCC06DPRS

Heilind Number:SULJCC06DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPRS

Detailed Description

The JCC06DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design with gold plating guarantees low contact resistance and high signal integrity. Its side-hole mount and card extender termination method offer easy and secure installation. With 12 positions and 2 rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for aerospace, military, and industrial applications. The connector's compact dimensions of 0.56" in height and 0.4" in width make it ideal for space-constrained PCB layouts. Trust the JCC06DPRS for superior performance and durability in your designs.