JCC06DPSH

Heilind Number:SULJCC06DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPSH

Detailed Description

The JCC06DPSH is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring double-point contact technology with Beryllium Copper construction and gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 12 positions in 2 rows with a pitch of 2.54mm (.1 in) for efficient PCB layout. Its straight orientation and clearance hole mount type facilitate easy installation. With a temperature range of -65 to 150°C, it is ideal for use in harsh operating conditions. The matte tin termination plating provides durability and longevity. With a compact height of 15.49mm and width of 10.16mm, this connector is space-saving while delivering high performance. Trusted for its quality, the JCC06DPSH is a reliable choice for your connectivity needs.