JCC06DPSN

Heilind Number:SULJCC06DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPSN

Detailed Description

The JCC06DPSN is a high-performance female PCB connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliable electrical connections. With a contact rating of 3A and voltage rating of 700VAC, this connector is ideal for demanding applications. Its double-point contact design and gold plating guarantee excellent conductivity. With 12 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 10.16mm in width, it fits compactly onto PCBs. This connector, belonging to the Board To Board PCB Connectors category, is a reliable choice for various electronic systems.