JCC06DPSS

Heilind Number:SULJCC06DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPSS

Detailed Description

This JCC06DPSS PCB connector offers high-performance connectivity with its PA9T and Beryllium Copper construction, ensuring durability and reliable power transmission. Featuring a female gender and double-point contact type, it facilitates secure connections in electronic devices. With a compact design comprising two rows and twelve positions, it efficiently manages multiple connections on a board. The side hole mount and thru-hole termination method provide easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its 2.54mm pitch and straight orientation offer compatibility with standard PCB layouts. Matte Tin termination plating enhances its longevity. Ideal for hi-rel applications, this connector is a reliable choice for demanding environments.