JCC06DPUH

Heilind Number:SULJCC06DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPUH

Detailed Description

Introducing SKU JCC06DPUH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The double-point contact design and gold plating guarantee low contact resistance and high conductivity. Offering 12 positions in a 2-row configuration, it facilitates complex PCB layouts. Its clearance hole mount and through-hole termination method ensure secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The right-angle orientation and compact dimensions, with a height of 14.22mm and width of 10.16mm, optimize space utilization. With matte tin termination plating for added durability, it complies with high-reliability standards. Whether used in aerospace, defense, or industrial applications, the JCC06DPUH connector guarantees top performance.