JCC06DPUI

Heilind Number:SULJCC06DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DPUI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC06DPUI is a high-performance female connector designed for secure and reliable board-to-board connections. With two rows and a threaded mount type, this connector offers easy installation on PCBs. The termination method is through-hole, ensuring stability in demanding applications. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it's suitable for various power and signal transmission needs. The contact type is double point, enhancing contact reliability. With a right-angle orientation and 12 positions, it optimizes space utilization on the board. The tail length of 6.35mm and termination plating of matte tin further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Its compact design, measuring 14.22mm in height and 10.16mm in width, makes it suitable for applications with space constraints. Whether in industrial machinery, aerospace, or telecommunications equipment, the JCC06DPUI ensures high-quality connections for optimal performance.