JCC06DPUN

Heilind Number:SULJCC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DPUN

Detailed Description

Introducing the JCC06DPUN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction, with PA9T and Beryllium Copper materials ensuring durability and reliability. With a double-point contact type and gold plating, it guarantees excellent conductivity and signal transmission. Boasting a 2.54mm pitch and 12 positions across 2 rows, it offers seamless connectivity. The right-angle orientation and thru-hole termination method provide versatile installation options. Rated for up to 700VAC and 3A, it meets stringent power and safety requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring long-term performance, it is a dependable choice for various electronics projects. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCC06DPUN delivers uncompromising quality and performance. Upgrade your connectivity solutions with this cutting-edge connector.