JCC06DPUS

Heilind Number:SULJCC06DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DPUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DPUS

Detailed Description

The JCC06DPUS Board to Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector offers reliable connectivity in harsh environments. With a double point contact design and gold plating, it ensures low contact resistance and high signal integrity. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and stable performance. The connector accommodates 12 positions with 2 rows, suitable for complex circuitry. Its matte tin termination plating ensures secure solder connections. Ideal for industries requiring high-reliability components, the JCC06DPUS is a top choice for engineers and manufacturers alike.