JCC06DRAH

Heilind Number:SULJCC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRAH

Detailed Description

The JCC06DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper, this connector ensures reliable connectivity. Its female gender, right-angle orientation, and two rows with 12 positions offer versatility in design. The termination method of thru-hole with a clearance hole and contact plating of gold guarantee secure and low-resistance connections. Operating at voltages of up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Meeting stringent quality standards with an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures durability and longevity. Overall, the JCC06DRAH is a reliable and high-quality solution for board-to-board connectivity in various electronic systems.