JCC06DRAI

Heilind Number:SULJCC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRAI

Detailed Description

Introducing the JCC06DRAI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile integration options. The threaded mount and thru-hole termination method guarantee secure installation on the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design allows for optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions (10.95mm in height, 8.38mm in width) make it ideal for space-constrained applications. With matte tin termination plating ensuring long-term performance, the JCC06DRAI is a reliable solution for your connectivity needs.