JCC06DRAN-S93

Heilind Number:SULJCC06DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC06DRAN-S93

Detailed Description

JCC06DRAN-S93 is a high-performance PA9T & Beryllium Copper female connector designed for robust board-to-board and card edge connections. With a compact form factor featuring two rows of 12 positions, it offers reliable connectivity in demanding applications. The connector, with a right-angle orientation and no mounting requirement, is ideal for space-constrained PCB layouts. Its through-hole termination method ensures secure attachment, while the full bellow contact type and gold plating guarantee low contact resistance and signal integrity. Rated for 3A and 700VAC, this connector operates flawlessly even in harsh environments, thanks to its wide temperature range of -65 to 150°C. The matte tin termination plating enhances durability. With dimensions of 10.95mm in height and 8.38mm in width, it provides a sturdy and stable connection while facilitating easy installation. Whether in aerospace, defense, or industrial applications, the JCC06DRAN-S93 connector delivers high-reliability performance.