JCC06DRAN

Heilind Number:SULJCC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRAN

Detailed Description

Introducing the JCC06DRAN, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 12 positions each, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method is thru-hole with matte tin plating, ensuring secure and durable solder connections. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, high reliability, and superior performance make it perfect for board-to-board and card edge applications in various industries. Upgrade your connectivity solutions with the JCC06DRAN.