JCC06DRAS

Heilind Number:SULJCC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRAS

Detailed Description

Introducing the JCC06DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with 12 positions, allowing for versatile connectivity options. Its right-angle orientation and side-hole mount type make it easy to integrate into PCB assemblies. Gold-plated Beryllium Copper contacts with full bellow design provide excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it offers precise and secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The termination method is through-hole with matte tin plating, ensuring easy installation and strong solder joints. This connector belongs to the high-quality hi-rel JCC series, offering peace of mind for mission-critical systems. Elevate your PCB design with the JCC06DRAS connector, where performance meets reliability.