JCC06DREN

Heilind Number:SULJCC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DREN

Detailed Description

The JCC06DREN is a high-performance female board-to-board PCB connector featuring 12 positions arranged in 2 rows with a pitch of 2.54mm (.1in). Designed for optimal power transmission, it boasts a contact rating of 3A at 700VAC, making it suitable for demanding applications. Constructed with PA9T insulator material and Beryllium Copper contacts plated with gold, this connector ensures reliable and low-resistance connectivity. Its termination method via eyelet and termination plating with matte tin further enhance its durability. With an operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The straight orientation and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width make it space-efficient on the PCB. Whether in aerospace, industrial, or telecommunications settings, the JCC06DREN guarantees high-performance and long-lasting connectivity.