JCC06DRMD

Heilind Number:SULJCC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRMD

Detailed Description

This PA9T & Beryllium Copper connector, SKU JCC06DRMD, offers high-performance connectivity for electronic applications. Featuring a female gender with two rows of contacts, it ensures secure and efficient board-to-board or card-edge connections. The clearance hole mount type and wire wrap termination method facilitate easy installation. Crafted with Beryllium Copper contacts plated in gold, it guarantees reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 12 positions and a tail length of 14.22mm, it accommodates complex wiring needs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust design. The matte tin termination plating ensures durability. As part of the hi-rel category, it guarantees long-term performance. The JCC06DRMD connector is the perfect solution for demanding PCB connectivity requirements.