JCC06DRMI-S288

Heilind Number:SULJCC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRMI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU JCC06DRMI-S288, boasts top-notch PA9T and beryllium copper construction for durability and reliability. Designed for female gender with two rows and a threaded mount type, it ensures secure connectivity. The termination method of card extender and contact material of beryllium copper with gold plating guarantee efficient signal transmission. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it suits various applications. With a loop bellow contact type and straddle orientation, it offers versatility in use. With 12 positions and a tail length of 13.84mm (.545 in), it accommodates multiple connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is ideal for demanding environments. Its matte tin termination plating ensures long-term performance. A part of the hi-rel category, it is a reliable choice for critical applications. The JCC06DRMIS288 acronym simplifies identification, making it a convenient solution for engineers and technicians. Upgrade your connectivity with this advanced board-to-board connector.