JCC06DRMI

Heilind Number:SULJCC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRMI

Detailed Description

SKU JCC06DRMI features a high-performance, female board-to-board PCB connector designed for demanding applications. With a rugged construction, this connector ensures reliable connectivity in harsh environments. The contact material is made of Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. The loop bellow contact type provides secure mating, while the threaded mount type and wire wrap termination method ensure easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. This connector, with 12 positions and a straight orientation, is ideal for use in aerospace, military, and industrial systems. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust in the JCC06DRMI for high-reliability connections in your mission-critical projects.