JCC06DRMS

Heilind Number:SULJCC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRMS

Detailed Description

Introducing the JCC06DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated using wire wrap method, offer secure and stable connections. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. With 12 positions and a pitch of 2.54mm, it provides versatility in PCB design. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Designed for high reliability applications, the JCC06DRMS is a top choice for engineers and manufacturers in various industries.