JCC06DRMT

Heilind Number:SULJCC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRMT

Detailed Description

Introducing the JCC06DRMT, a high-performance board-to-board PCB connector designed for optimal power transmission. With a sleek, streamlined design and durable construction, this connector features PA9T and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. The female gender and two-row configuration offer versatility in assembly, while the threaded mount type and wire wrap termination method guarantee secure installation. Each of the 12 gold-plated contact points, made of Beryllium Copper, can handle up to 3A of current at 700 VAC, making it perfect for power-intensive applications. The loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. The matte tin termination plating adds an extra layer of protection against corrosion. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCC06DRMT is the ultimate choice for high-reliability connectivity.