JCC06DRMZ

Heilind Number:SULJCC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRMZ

Detailed Description

The JCC06DRMZ board-to-board PCB connector, featuring a rugged construction of PA9T and Beryllium Copper, is designed for high-performance applications. With a current rating of 3A and voltage handling capability of 700VAC, it ensures reliable power transmission. This female connector offers easy wire wrap termination and is suitable for use in demanding environments with an operating temperature range of -65 to 150 °C. Its dual-row layout with 12 positions and straight orientation allows for efficient PCB connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and tail length of 14.22mm, it offers precise and secure mounting. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for performance and durability.