JCC06DRSI

Heilind Number:SULJCC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRSI

Detailed Description

Introducing the JCC06DRSI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material, made of PA9T and Beryllium Copper with gold plating, ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. The termination method is through-hole with a threaded mount type, guaranteeing stability during installation. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for use in rugged conditions. The connector's loop bellow contact type and straight orientation, along with 12 positions and a tail length of 4.83mm, facilitate seamless connectivity. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. The termination plating, matte tin, further enhances its durability. Whether in aerospace, telecommunications, or industrial settings, the JCC06DRSI meets the highest standards for reliability and performance. Elevate your connectivity with this JCC series connector.