| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DRSS |
JCC06DRSS
| Heilind Number: | SULJCC06DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC06DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of 12 gold-plated contacts, with a pitch of 2.54mm, guarantee secure and low-resistance connections. Its straight orientation and side hole mount type make it easy to integrate into PCB assemblies. Operating temperature range of -65 to 150°C and matte tin termination plating provide exceptional durability. Perfect for industrial and aerospace applications, the JCC06DRSS is a top choice for high-reliability connectivity solutions.

