JCC06DRST

Heilind Number:SULJCC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRST

Detailed Description

The JCC06DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, threaded mount type, and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent signal conductivity. With 2 rows of 12 positions each, at a 2.54mm pitch, this connector is ideal for compact and high-density PCB layouts. Its straight orientation and loop bellow contact type further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, and with a matte tin termination plating, this connector is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers easy integration onto PCBs. The JCC06DRST is a reliable and durable solution for your connectivity needs.