JCC06DRTH

Heilind Number:SULJCC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRTH

Detailed Description

This PA9T & Beryllium Copper connector, with SKU JCC06DRTH, is a high-performance component designed for demanding applications. Featuring a female gender and two rows of 12 positions each, it ensures reliable connectivity on your PCB. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various power and signal requirements. Its straight orientation and thru-hole termination method make installation easy, while the clearance hole mount type offers versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm and width of 8.38mm, it meets the highest industry standards for performance and durability. Terminated with matte tin, it provides lasting protection against corrosion, making it ideal for hi-rel environments. Trust in the JCC06DRTH for your critical board-to-board and card edge connection needs.